14L-PRIVACY-SCREEN | |
---|---|
DigiKey Part Number | 5214-14L-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 14L-PRIVACY-SCREEN |
Description | 14IN LAPTOP PRIVACY SCREEN, ANTI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 14.0" (14.00", 356mm) | |
Viewing Area | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.37000 | ¥474.37 |
5 | ¥446.48400 | ¥2,232.42 |
10 | ¥432.53300 | ¥4,325.33 |
25 | ¥418.57960 | ¥10,464.49 |