VCEW1152GDS-TR | |
---|---|
DigiKey Part Number | VCEW1152GDS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCEW1152GDS-TR |
Description | LED WHITE DIFFUSED 3SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 1.80mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 10mA | |
Viewing Angle | 120°, 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.70mm W | |
Height (Max) | 0.85mm | |
Base Product Number |