UB1111C-TR | |
---|---|
DigiKey Part Number | UB1111C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB1111C-TR |
Description | LED BLUE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 10mA | |
Viewing Angle | 150°, 165° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | - |