MFN1106MS-TR | |
---|---|
DigiKey Part Number | 404-MFN1106MS-TR-ND - Tape & Reel (TR) 404-MFN1106MS-TRCT-ND - Cut Tape (CT) 404-MFN1106MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFN1106MS-TR |
Description | EMITTER IR 945NM 1A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.5V 1A 140mW/sr @ 1A 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 140mW/sr @ 1A | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.75358 | ¥15,876.79 |
1,000 | ¥30.02154 | ¥30,021.54 |
2,500 | ¥29.32876 | ¥73,321.90 |