SMP-2A31-8PT | |
---|---|
DigiKey Part Number | 374-1423-5-ND |
Manufacturer | |
Manufacturer Product Number | SMP-2A31-8PT |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.94000 | ¥45.94 |
10 | ¥43.06500 | ¥430.65 |
25 | ¥38.27760 | ¥956.94 |
50 | ¥36.36300 | ¥1,818.15 |
100 | ¥34.45010 | ¥3,445.01 |
250 | ¥30.62200 | ¥7,655.50 |
500 | ¥28.70814 | ¥14,354.07 |
1,000 | ¥26.79427 | ¥26,794.27 |