SIL05-1A72-71L | |
---|---|
DigiKey Part Number | 374-1054-ND |
Manufacturer | |
Manufacturer Product Number | SIL05-1A72-71L |
Description | RELAY REED SPST 0.5A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SIL05-1A72-71L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.7 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.12000 | ¥30.12 |
10 | ¥28.23500 | ¥282.35 |
25 | ¥25.09720 | ¥627.43 |
50 | ¥23.84080 | ¥1,192.04 |
100 | ¥22.58590 | ¥2,258.59 |
250 | ¥20.07648 | ¥5,019.12 |
500 | ¥18.82162 | ¥9,410.81 |
1,000 | ¥17.56693 | ¥17,566.93 |
5,000 | ¥16.93953 | ¥84,697.65 |