MS12-1A87-75D | |
---|---|
DigiKey Part Number | 374-1050-5-ND |
Manufacturer | |
Manufacturer Product Number | MS12-1A87-75D |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 700 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.97000 | ¥38.97 |
10 | ¥37.37100 | ¥373.71 |
32 | ¥34.12500 | ¥1,092.00 |
128 | ¥29.57469 | ¥3,785.56 |
256 | ¥26.81223 | ¥6,863.93 |
512 | ¥24.86236 | ¥12,729.53 |
1,024 | ¥23.07487 | ¥23,628.67 |
2,528 | ¥20.96237 | ¥52,992.87 |