CRF03-1A | |
---|---|
DigiKey Part Number | 374-CRF03-1ATR-ND - Tape & Reel (TR) 374-CRF03-1ACT-ND - Cut Tape (CT) 374-CRF03-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF03-1A |
Description | RELAY RF SPST-NO 500MA 3V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CRF03-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 43 mA | |
Coil Voltage | 3VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VAC, 170VDC - Max | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Iridium (Ir) | |
Coil Power | 129mW | |
Coil Resistance | 70 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.33000 | ¥92.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥69.26100 | ¥6,926.10 |