6020 | |
---|---|
DigiKey Part Number | 6020-ND |
Manufacturer | |
Manufacturer Product Number | 6020 |
Description | VAR XFMR 240/280VAC 35A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 35A (9.8kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 35A (9.8kVA) | |
Size | 15.720" L x 13.880" W x 5.560" H (399.29mm x 352.55mm x 141.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,808.04000 | ¥25,808.04 |