5M2510CT | |
---|---|
DigiKey Part Number | 5M2510CT-ND |
Manufacturer | |
Manufacturer Product Number | 5M2510CT |
Description | VAR XFMR 120/140VAC 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 140VAC Terminals Output 25A (3.5kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 25A (3.5kVA) | |
Size | 10.770" L x 8.750" W x 13.450" H (273.56mm x 222.25mm x 341.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,208.77000 | ¥28,208.77 |