3PN221B | |
---|---|
DigiKey Part Number | 452-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3PN221B |
Description | VAR XFMR 132VAC 2.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 132VAC Receptacle Output 2.5A (0.33kVA) Constant Current Variable Transformer Input Plug, 6' Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench | |
Output Type | Receptacle | |
Voltage - Output | 132VAC | |
Voltage - Supply | 120VAC | |
Input Type | Plug, 6' Cord | |
Constant Current Load - Max | 2.5A (0.33kVA) | |
Size | 6.060" L x 5.310" W x 4.100" H (153.92mm x 134.87mm x 104.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,715.74000 | ¥4,715.74 |