3PN1510B | |
---|---|
DigiKey Part Number | 452-1007-ND |
Manufacturer | |
Manufacturer Product Number | 3PN1510B |
Description | VAR XFMR 140VAC 15A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 140VAC Receptacle Output 15A (2.1kVA) Constant Current Variable Transformer Input Plug, 6' Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Output Type | Receptacle | |
Voltage - Output | 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Plug, 6' Cord | |
Constant Current Load - Max | 15A (2.1kVA) | |
Size | 9.350" L x 6.240" W x 6.000" H (237.49mm x 158.50mm x 152.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,860.18000 | ¥9,860.18 |