252-2 | |
---|---|
DigiKey Part Number | 252-2-ND |
Manufacturer | |
Manufacturer Product Number | 252-2 |
Description | VAR XFMR 240/264/480/528VAC 0.8A |
Customer Reference | |
Detailed Description | 240VAC, 264VAC, 480VAC, 528VAC Terminals Output 0.8A (0.42kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 264VAC, 480VAC, 528VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 0.8A (0.42kVA) | |
Size | 3.880" Dia x 5.160" L (98.55mm x 131.06mm) |