201-2 | |
---|---|
DigiKey Part Number | 201-2-ND |
Manufacturer | |
Manufacturer Product Number | 201-2 |
Description | VAR XFMR 120/132/240/264VAC 2A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 132VAC, 240VAC, 264VAC Terminals Output 2A (0.53kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 132VAC, 240VAC, 264VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 2A (0.53kVA) | |
Size | 3.880" Dia x 4.660" L (98.55mm x 118.36mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,298.77000 | ¥5,298.77 |