WW3BT250R | |
---|---|
DigiKey Part Number | 738-WW3BT250RTR-ND - Tape & Reel (TR) 738-WW3BT250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3BT250R |
Description | RES 250 OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3BT250R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26000 | ¥92.60 |
25 | ¥8.98120 | ¥224.53 |
50 | ¥8.19140 | ¥409.57 |
100 | ¥6.71130 | ¥671.13 |
250 | ¥5.98636 | ¥1,496.59 |
500 | ¥5.04130 | ¥2,520.65 |
1,000 | ¥4.19054 | ¥4,190.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.09606 | ¥8,192.12 |
6,000 | ¥4.01728 | ¥24,103.68 |
10,000 | ¥3.92276 | ¥39,227.60 |