RV681K10T | |
---|---|
DigiKey Part Number | RV681K10TTR-ND - Tape & Reel (TR) RV681K10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV681K10T |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 2.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.67320 | ¥66.83 |
100 | ¥1.99010 | ¥199.01 |
250 | ¥1.80352 | ¥450.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.11941 | ¥1,119.41 |
2,500 | ¥1.02613 | ¥2,565.32 |
5,000 | ¥0.96393 | ¥4,819.65 |
12,500 | ¥0.90175 | ¥11,271.88 |
25,000 | ¥0.82712 | ¥20,678.00 |
50,000 | ¥0.79602 | ¥39,801.00 |