RV511K07T | |
---|---|
DigiKey Part Number | RV511K07TTR-ND - Tape & Reel (TR) RV511K07TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV511K07T |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.2 kA | |
Energy | 31J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.14760 | ¥53.69 |
100 | ¥1.38990 | ¥138.99 |
250 | ¥1.15036 | ¥287.59 |
500 | ¥0.92048 | ¥460.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.70563 | ¥705.63 |
2,000 | ¥0.61360 | ¥1,227.20 |
5,000 | ¥0.55224 | ¥2,761.20 |
10,000 | ¥0.49088 | ¥4,908.80 |
25,000 | ¥0.46020 | ¥11,505.00 |
50,000 | ¥0.40804 | ¥20,402.00 |
100,000 | ¥0.39884 | ¥39,884.00 |