RV391K07T | |
---|---|
DigiKey Part Number | RV391K07TTR-ND - Tape & Reel (TR) RV391K07TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV391K07T |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.03280 | ¥50.82 |
100 | ¥1.31440 | ¥131.44 |
250 | ¥1.08828 | ¥272.07 |
500 | ¥0.87056 | ¥435.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.66746 | ¥667.46 |
2,000 | ¥0.58044 | ¥1,160.88 |
5,000 | ¥0.52239 | ¥2,611.95 |
10,000 | ¥0.46435 | ¥4,643.50 |
25,000 | ¥0.43532 | ¥10,883.00 |
50,000 | ¥0.38599 | ¥19,299.50 |
100,000 | ¥0.37728 | ¥37,728.00 |