RV241K10T | |
---|---|
DigiKey Part Number | RV241K10TTR-ND - Tape & Reel (TR) RV241K10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV241K10T |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 2.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.31840 | ¥57.96 |
100 | ¥1.72490 | ¥172.49 |
250 | ¥1.56316 | ¥390.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.29354 | ¥646.77 |
1,000 | ¥0.97015 | ¥970.15 |
2,500 | ¥0.88932 | ¥2,223.30 |
5,000 | ¥0.83541 | ¥4,177.05 |
12,500 | ¥0.78151 | ¥9,768.88 |
25,000 | ¥0.71683 | ¥17,920.75 |
50,000 | ¥0.68989 | ¥34,494.50 |