RV201K14T | |
---|---|
DigiKey Part Number | RV201K14TTR-ND - Tape & Reel (TR) RV201K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV201K14T |
Description | VARISTOR 200V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 4.5 kA | |
Energy | 57J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.03120 | ¥75.78 |
100 | ¥2.25520 | ¥225.52 |
250 | ¥2.04392 | ¥510.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.69154 | ¥845.77 |
1,000 | ¥1.26866 | ¥1,268.66 |
2,500 | ¥1.16294 | ¥2,907.35 |
5,000 | ¥1.09246 | ¥5,462.30 |
12,500 | ¥1.02198 | ¥12,774.75 |
25,000 | ¥0.93740 | ¥23,435.00 |
50,000 | ¥0.90216 | ¥45,108.00 |