RV201K05T | |
---|---|
DigiKey Part Number | RV201K05TTR-ND - Tape & Reel (TR) RV201K05TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV201K05T |
Description | VARISTOR 200V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 400 A | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.46280 | ¥61.57 |
100 | ¥1.70190 | ¥170.19 |
250 | ¥1.43276 | ¥358.19 |
500 | ¥1.16416 | ¥582.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.89553 | ¥895.53 |
2,000 | ¥0.80596 | ¥1,611.92 |
5,000 | ¥0.76120 | ¥3,806.00 |
10,000 | ¥0.69403 | ¥6,940.30 |
25,000 | ¥0.64926 | ¥16,231.50 |
50,000 | ¥0.58209 | ¥29,104.50 |
100,000 | ¥0.57314 | ¥57,314.00 |