RSMF2JT300R | |
---|---|
DigiKey Part Number | RSMF2JT300RTR-ND - Tape & Reel (TR) RSMF2JT300RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT300R |
Description | RES 300 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT300R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.10000 | ¥11.00 |
25 | ¥0.87680 | ¥21.92 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.63710 | ¥63.71 |
250 | ¥0.52016 | ¥130.04 |
500 | ¥0.44906 | ¥224.53 |
1,000 | ¥0.38962 | ¥389.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.32588 | ¥814.70 |
5,000 | ¥0.28673 | ¥1,433.65 |
7,500 | ¥0.26684 | ¥2,001.30 |
12,500 | ¥0.24455 | ¥3,056.88 |
17,500 | ¥0.23137 | ¥4,048.97 |
25,000 | ¥0.22576 | ¥5,644.00 |