RSMF2JT15R0 | |
---|---|
DigiKey Part Number | RSMF2JT15R0TR-ND - Tape & Reel (TR) RSMF2JT15R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT15R0 |
Description | RES 15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT15R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.90500 | ¥19.05 |
25 | ¥1.45800 | ¥36.45 |
50 | ¥1.05740 | ¥52.87 |
100 | ¥0.74460 | ¥74.46 |
250 | ¥0.60192 | ¥150.48 |
500 | ¥0.47434 | ¥237.17 |
1,000 | ¥0.32838 | ¥328.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30099 | ¥752.47 |
5,000 | ¥0.27362 | ¥1,368.10 |
12,500 | ¥0.25538 | ¥3,192.25 |
25,000 | ¥0.24261 | ¥6,065.25 |
62,500 | ¥0.23769 | ¥14,855.62 |
125,000 | ¥0.23258 | ¥29,072.50 |