RSMF1JTR100 | |
---|---|
DigiKey Part Number | RSMF1JTR100TR-ND - Tape & Reel (TR) RSMF1JTR100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JTR100 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JTR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥1.85880 | ¥46.47 |
50 | ¥1.34640 | ¥67.32 |
100 | ¥0.94740 | ¥94.74 |
250 | ¥0.76612 | ¥191.53 |
500 | ¥0.60358 | ¥301.79 |
1,000 | ¥0.41788 | ¥417.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.38310 | ¥957.75 |
5,000 | ¥0.34826 | ¥1,741.30 |
12,500 | ¥0.32504 | ¥4,063.00 |
25,000 | ¥0.30879 | ¥7,719.75 |
62,500 | ¥0.30252 | ¥18,907.50 |
125,000 | ¥0.29602 | ¥37,002.50 |