RSMF1JT47R0 | |
---|---|
DigiKey Part Number | RSMF1JT47R0TR-ND - Tape & Reel (TR) RSMF1JT47R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT47R0 |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT47R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.12640 | ¥28.16 |
50 | ¥0.81760 | ¥40.88 |
100 | ¥0.57550 | ¥57.55 |
250 | ¥0.46532 | ¥116.33 |
500 | ¥0.36648 | ¥183.24 |
1,000 | ¥0.25376 | ¥253.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.23259 | ¥581.48 |
5,000 | ¥0.21144 | ¥1,057.20 |
12,500 | ¥0.19734 | ¥2,466.75 |
25,000 | ¥0.18747 | ¥4,686.75 |
62,500 | ¥0.18367 | ¥11,479.38 |
125,000 | ¥0.17972 | ¥22,465.00 |