RSF1JT300R | |
---|---|
DigiKey Part Number | RSF1JT300RTR-ND - Tape & Reel (TR) RSF1JT300RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT300R |
Description | RES 300 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT300R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.32680 | ¥33.17 |
50 | ¥0.96220 | ¥48.11 |
100 | ¥0.67650 | ¥67.65 |
250 | ¥0.54708 | ¥136.77 |
500 | ¥0.43116 | ¥215.58 |
1,000 | ¥0.29850 | ¥298.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.27361 | ¥684.03 |
5,000 | ¥0.24875 | ¥1,243.75 |
12,500 | ¥0.23216 | ¥2,902.00 |
25,000 | ¥0.22056 | ¥5,514.00 |
62,500 | ¥0.21608 | ¥13,505.00 |
125,000 | ¥0.21144 | ¥26,430.00 |