RNV14FAL130K | |
---|---|
DigiKey Part Number | RNV14FAL130KCT-ND - Cut Tape (CT) RNV14FAL130KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL130K |
Description | RES 130K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL130K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.56000 | ¥15.60 |
25 | ¥1.19520 | ¥29.88 |
50 | ¥0.86520 | ¥43.26 |
100 | ¥0.60910 | ¥60.91 |
250 | ¥0.49256 | ¥123.14 |
500 | ¥0.38798 | ¥193.99 |
1,000 | ¥0.26862 | ¥268.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.24625 | ¥492.50 |
6,000 | ¥0.22387 | ¥1,343.22 |
10,000 | ¥0.20895 | ¥2,089.50 |
50,000 | ¥0.19447 | ¥9,723.50 |
100,000 | ¥0.19029 | ¥19,029.00 |