RNF18FAD21K5 | |
---|---|
DigiKey Part Number | RNF18FAD21K5CT-ND - Cut Tape (CT) RNF18FAD21K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF18FAD21K5 |
Description | RES 21.5K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FAD21K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.52200 | ¥13.05 |
50 | ¥0.40560 | ¥20.28 |
100 | ¥0.27580 | ¥27.58 |
250 | ¥0.22624 | ¥56.56 |
500 | ¥0.17996 | ¥89.98 |
1,000 | ¥0.12766 | ¥127.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09868 | ¥493.40 |
10,000 | ¥0.08852 | ¥885.20 |
25,000 | ¥0.08126 | ¥2,031.50 |
50,000 | ¥0.07632 | ¥3,816.00 |
125,000 | ¥0.07458 | ¥9,322.50 |