RNF14BTE100K | |
---|---|
DigiKey Part Number | RNF14BTE100KTR-ND - Tape & Reel (TR) RNF14BTE100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE100K |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.50500 | ¥35.05 |
25 | ¥3.00480 | ¥75.12 |
50 | ¥2.61220 | ¥130.61 |
100 | ¥2.04580 | ¥204.58 |
250 | ¥1.87176 | ¥467.94 |
500 | ¥1.52352 | ¥761.76 |
1,000 | ¥1.20844 | ¥1,208.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.14487 | ¥5,724.35 |
10,000 | ¥1.09959 | ¥10,995.90 |
25,000 | ¥1.07783 | ¥26,945.75 |
50,000 | ¥1.07750 | ¥53,875.00 |