RNF12FAD6K80 | |
---|---|
DigiKey Part Number | RNF12FAD6K80CT-ND - Cut Tape (CT) RNF12FAD6K80TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF12FAD6K80 |
Description | RES 6.8K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FAD6K80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.04300 | ¥10.43 |
25 | ¥0.79480 | ¥19.87 |
50 | ¥0.57640 | ¥28.82 |
100 | ¥0.40560 | ¥40.56 |
250 | ¥0.32840 | ¥82.10 |
500 | ¥0.25878 | ¥129.39 |
1,000 | ¥0.17914 | ¥179.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.16420 | ¥328.40 |
6,000 | ¥0.14926 | ¥895.56 |
10,000 | ¥0.13930 | ¥1,393.00 |
50,000 | ¥0.12965 | ¥6,482.50 |
100,000 | ¥0.12687 | ¥12,687.00 |