RNF12DTC130R | |
---|---|
DigiKey Part Number | RNF12DTC130RTR-ND - Tape & Reel (TR) RNF12DTC130RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12DTC130R |
Description | RES 130 OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12DTC130R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.08840 | ¥52.21 |
50 | ¥1.55160 | ¥77.58 |
100 | ¥1.09440 | ¥109.44 |
250 | ¥0.97500 | ¥243.75 |
500 | ¥0.83576 | ¥417.88 |
1,000 | ¥0.63683 | ¥636.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.59702 | ¥1,492.55 |
5,000 | ¥0.53732 | ¥2,686.60 |
12,500 | ¥0.52538 | ¥6,567.25 |
25,000 | ¥0.50746 | ¥12,686.50 |
62,500 | ¥0.49751 | ¥31,094.38 |
125,000 | ¥0.49274 | ¥61,592.50 |