RNF12DBC825K | |
---|---|
DigiKey Part Number | RNF12DBC825K-ND |
Manufacturer | |
Manufacturer Product Number | RNF12DBC825K |
Description | RES 825K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12DBC825K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.08840 | ¥52.21 |
50 | ¥1.55160 | ¥77.58 |
100 | ¥1.09430 | ¥109.43 |
250 | ¥0.97496 | ¥243.74 |
500 | ¥0.83572 | ¥417.86 |
1,000 | ¥0.63681 | ¥636.81 |
5,000 | ¥0.53730 | ¥2,686.50 |