RNCP0603FTD39K2 | |
---|---|
DigiKey Part Number | RNCP0603FTD39K2TR-ND - Tape & Reel (TR) RNCP0603FTD39K2CT-ND - Cut Tape (CT) RNCP0603FTD39K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD39K2 |
Description | RES 39.2K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD39K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.15280 | ¥7.64 |
100 | ¥0.13960 | ¥13.96 |
500 | ¥0.11018 | ¥55.09 |
1,000 | ¥0.09876 | ¥98.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07532 | ¥376.60 |
10,000 | ¥0.06660 | ¥666.00 |
25,000 | ¥0.05630 | ¥1,407.50 |
50,000 | ¥0.04941 | ¥2,470.50 |
125,000 | ¥0.04325 | ¥5,406.25 |