RMCF2512ZT0R00 | |
---|---|
DigiKey Part Number | RMCF2512ZT0R00TR-ND - Tape & Reel (TR) RMCF2512ZT0R00CT-ND - Cut Tape (CT) RMCF2512ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512ZT0R00 |
Description | RES 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512ZT0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.32680 | ¥33.17 |
50 | ¥0.96220 | ¥48.11 |
100 | ¥0.67650 | ¥67.65 |
250 | ¥0.54712 | ¥136.78 |
500 | ¥0.43118 | ¥215.59 |
1,000 | ¥0.29851 | ¥298.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.27363 | ¥1,094.52 |
8,000 | ¥0.24876 | ¥1,990.08 |
12,000 | ¥0.23217 | ¥2,786.04 |
28,000 | ¥0.22057 | ¥6,175.96 |
100,000 | ¥0.21144 | ¥21,144.00 |