RMCF2512JT10R0 | |
---|---|
DigiKey Part Number | RMCF2512JT10R0TR-ND - Tape & Reel (TR) RMCF2512JT10R0CT-ND - Cut Tape (CT) RMCF2512JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT10R0 |
Description | RES 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT10R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.96900 | ¥9.69 |
50 | ¥0.66660 | ¥33.33 |
100 | ¥0.57390 | ¥57.39 |
500 | ¥0.42116 | ¥210.58 |
1,000 | ¥0.37314 | ¥373.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.32339 | ¥1,293.56 |
8,000 | ¥0.27695 | ¥2,215.60 |
12,000 | ¥0.26700 | ¥3,204.00 |
20,000 | ¥0.24544 | ¥4,908.80 |
28,000 | ¥0.23881 | ¥6,686.68 |
40,000 | ¥0.23383 | ¥9,353.20 |
100,000 | ¥0.20730 | ¥20,730.00 |