RMCF2512FT1R00 | |
---|---|
DigiKey Part Number | RMCF2512FT1R00TR-ND - Tape & Reel (TR) RMCF2512FT1R00CT-ND - Cut Tape (CT) RMCF2512FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT1R00 |
Description | RES 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT1R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.21500 | ¥12.15 |
50 | ¥0.83420 | ¥41.71 |
100 | ¥0.71750 | ¥71.75 |
500 | ¥0.52658 | ¥263.29 |
1,000 | ¥0.46640 | ¥466.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40423 | ¥1,616.92 |
8,000 | ¥0.34619 | ¥2,769.52 |
12,000 | ¥0.33375 | ¥4,005.00 |
20,000 | ¥0.30680 | ¥6,136.00 |
28,000 | ¥0.29851 | ¥8,358.28 |
40,000 | ¥0.29229 | ¥11,691.60 |
100,000 | ¥0.25912 | ¥25,912.00 |