RMCF1206FT4M70 | |
---|---|
DigiKey Part Number | RMCF1206FT4M70TR-ND - Tape & Reel (TR) RMCF1206FT4M70CT-ND - Cut Tape (CT) RMCF1206FT4M70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT4M70 |
Description | RES 4.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT4M70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.24600 | ¥2.46 |
50 | ¥0.15600 | ¥7.80 |
100 | ¥0.13140 | ¥13.14 |
500 | ¥0.09112 | ¥45.56 |
1,000 | ¥0.07890 | ¥78.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.05819 | ¥290.95 |
10,000 | ¥0.05170 | ¥517.00 |
25,000 | ¥0.04497 | ¥1,124.25 |
35,000 | ¥0.04377 | ¥1,531.95 |
50,000 | ¥0.04088 | ¥2,044.00 |
125,000 | ¥0.03727 | ¥4,658.75 |