RMCF1206FT1R30 | |
---|---|
DigiKey Part Number | RMCF1206FT1R30TR-ND - Tape & Reel (TR) RMCF1206FT1R30CT-ND - Cut Tape (CT) RMCF1206FT1R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1R30 |
Description | RES 1.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1R30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.25500 | ¥2.55 |
50 | ¥0.16260 | ¥8.13 |
100 | ¥0.13630 | ¥13.63 |
500 | ¥0.09424 | ¥47.12 |
1,000 | ¥0.08161 | ¥81.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06019 | ¥300.95 |
10,000 | ¥0.05348 | ¥534.80 |
25,000 | ¥0.04652 | ¥1,163.00 |
35,000 | ¥0.04527 | ¥1,584.45 |
50,000 | ¥0.04229 | ¥2,114.50 |
125,000 | ¥0.03856 | ¥4,820.00 |