RMCF0805FT249R | |
---|---|
DigiKey Part Number | RMCF0805FT249RTR-ND - Tape & Reel (TR) RMCF0805FT249RCT-ND - Cut Tape (CT) RMCF0805FT249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT249R |
Description | RES 249 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT249R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.16400 | ¥1.64 |
50 | ¥0.10180 | ¥5.09 |
100 | ¥0.08460 | ¥8.46 |
500 | ¥0.05746 | ¥28.73 |
1,000 | ¥0.04934 | ¥49.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03583 | ¥179.15 |
10,000 | ¥0.03171 | ¥317.10 |
25,000 | ¥0.02720 | ¥680.00 |
35,000 | ¥0.02640 | ¥924.00 |
50,000 | ¥0.02454 | ¥1,227.00 |
125,000 | ¥0.02229 | ¥2,786.25 |