RMCF0603ZT0R00 | |
---|---|
DigiKey Part Number | RMCF0603ZT0R00TR-ND - Tape & Reel (TR) RMCF0603ZT0R00CT-ND - Cut Tape (CT) RMCF0603ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603ZT0R00 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603ZT0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.10700 | ¥1.07 |
25 | ¥0.07880 | ¥1.97 |
50 | ¥0.05920 | ¥2.96 |
100 | ¥0.04190 | ¥4.19 |
250 | ¥0.03348 | ¥8.37 |
500 | ¥0.02692 | ¥13.46 |
1,000 | ¥0.01979 | ¥19.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.01419 | ¥70.95 |
10,000 | ¥0.01232 | ¥123.20 |
25,000 | ¥0.01082 | ¥270.50 |
50,000 | ¥0.00993 | ¥496.50 |
125,000 | ¥0.00972 | ¥1,215.00 |