RMCF0603FT240K | |
---|---|
DigiKey Part Number | RMCF0603FT240KTR-ND - Tape & Reel (TR) RMCF0603FT240KCT-ND - Cut Tape (CT) RMCF0603FT240KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT240K |
Description | RES 240K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT240K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.12300 | ¥1.23 |
50 | ¥0.07380 | ¥3.69 |
100 | ¥0.06160 | ¥6.16 |
500 | ¥0.04088 | ¥20.44 |
1,000 | ¥0.03489 | ¥34.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.02488 | ¥124.40 |
10,000 | ¥0.02189 | ¥218.90 |
25,000 | ¥0.01866 | ¥466.50 |
35,000 | ¥0.01808 | ¥632.80 |
50,000 | ¥0.01667 | ¥833.50 |
125,000 | ¥0.01501 | ¥1,876.25 |