RMCF0402FT84K5 | |
---|---|
DigiKey Part Number | 738-RMCF0402FT84K5TR-ND - Tape & Reel (TR) 738-RMCF0402FT84K5CT-ND - Cut Tape (CT) 738-RMCF0402FT84K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT84K5 |
Description | RES 84.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT84K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.09520 | ¥4.76 |
100 | ¥0.07640 | ¥7.64 |
500 | ¥0.04876 | ¥24.38 |
1,000 | ¥0.04105 | ¥41.05 |
5,000 | ¥0.02836 | ¥141.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02456 | ¥245.60 |
20,000 | ¥0.02142 | ¥428.40 |
30,000 | ¥0.01985 | ¥595.50 |
50,000 | ¥0.01813 | ¥906.50 |
100,000 | ¥0.01612 | ¥1,612.00 |