RC12JT1K60 | |
---|---|
DigiKey Part Number | 738-RC12JT1K60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC12JT1K60 |
Description | RES 1.6K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12JT1K60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Composition | |
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.374" L (3.60mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.04769 | ¥5,238.45 |