PV300K4032T | |
---|---|
DigiKey Part Number | PV300K4032TTR-ND - Tape & Reel (TR) PV300K4032TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV300K4032T |
Description | VARISTOR 470V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | PV300K4032T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.85200 | ¥146.30 |
100 | ¥4.80600 | ¥480.60 |
250 | ¥4.49240 | ¥1,123.10 |
500 | ¥3.97010 | ¥1,985.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.13434 | ¥3,134.34 |
2,000 | ¥2.92540 | ¥5,850.80 |
5,000 | ¥2.77912 | ¥13,895.60 |
10,000 | ¥2.67464 | ¥26,746.40 |
25,000 | ¥2.59105 | ¥64,776.25 |