PRNF14FTD11K5 | |
---|---|
DigiKey Part Number | PRNF14FTD11K5TR-ND - Tape & Reel (TR) PRNF14FTD11K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD11K5 |
Description | RES 11.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD11K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.66320 | ¥16.58 |
50 | ¥0.48100 | ¥24.05 |
100 | ¥0.33820 | ¥33.82 |
250 | ¥0.27356 | ¥68.39 |
500 | ¥0.21558 | ¥107.79 |
1,000 | ¥0.14925 | ¥149.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.13680 | ¥342.00 |
5,000 | ¥0.12437 | ¥621.85 |
12,500 | ¥0.11608 | ¥1,451.00 |
25,000 | ¥0.11028 | ¥2,757.00 |
62,500 | ¥0.10804 | ¥6,752.50 |
125,000 | ¥0.10572 | ¥13,215.00 |