KAL50FB100R | |
---|---|
DigiKey Part Number | KAL50FB100R-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB100R |
Description | RES CHAS MNT 100 OHM 1% 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥28.49600 | ¥284.96 |
25 | ¥28.25480 | ¥706.37 |
50 | ¥25.84940 | ¥1,292.47 |
100 | ¥21.04090 | ¥2,104.09 |
250 | ¥19.23720 | ¥4,809.30 |
500 | ¥17.43368 | ¥8,716.84 |
1,000 | ¥15.32968 | ¥15,329.68 |
5,000 | ¥14.88027 | ¥74,401.35 |