JW60ZT0R00 | |
---|---|
DigiKey Part Number | JW60ZT0R00TR-ND - Tape & Reel (TR) JW60ZT0R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JW60ZT0R00 |
Description | RES 0 OHM JUMPER AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JW60ZT0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | Metal Element | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.40200 | ¥4.02 |
25 | ¥0.30560 | ¥7.64 |
50 | ¥0.23160 | ¥11.58 |
100 | ¥0.16260 | ¥16.26 |
250 | ¥0.13072 | ¥32.68 |
500 | ¥0.10442 | ¥52.21 |
1,000 | ¥0.07693 | ¥76.93 |
5,000 | ¥0.05514 | ¥275.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04789 | ¥478.90 |
30,000 | ¥0.04208 | ¥1,262.40 |
50,000 | ¥0.03860 | ¥1,930.00 |
100,000 | ¥0.03782 | ¥3,782.00 |