HVCB2010FKC10M0 | |
---|---|
DigiKey Part Number | HVCB2010FKC10M0TR-ND - Tape & Reel (TR) HVCB2010FKC10M0CT-ND - Cut Tape (CT) HVCB2010FKC10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FKC10M0 |
Description | RES 10M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FKC10M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥21.24700 | ¥212.47 |
50 | ¥16.36880 | ¥818.44 |
100 | ¥14.88850 | ¥1,488.85 |
500 | ¥12.27612 | ¥6,138.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.40555 | ¥11,405.55 |
3,000 | ¥10.88314 | ¥32,649.42 |