HVCB0603FDD200M | |
---|---|
DigiKey Part Number | 738-HVCB0603FDD200MTR-ND - Tape & Reel (TR) 738-HVCB0603FDD200MCT-ND - Cut Tape (CT) 738-HVCB0603FDD200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0603FDD200M |
Description | RES 200M OHM 1% 0.06W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0603FDD200M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥38.06100 | ¥380.61 |
50 | ¥30.41080 | ¥1,520.54 |
100 | ¥27.79840 | ¥2,779.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.50762 | ¥11,753.81 |
1,000 | ¥23.32094 | ¥23,320.94 |