HMC0805JT200M | |
---|---|
DigiKey Part Number | HMC0805JT200MTR-ND - Tape & Reel (TR) HMC0805JT200MCT-ND - Cut Tape (CT) HMC0805JT200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0805JT200M |
Description | RES 200M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT200M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥1.90500 | ¥19.05 |
50 | ¥1.36620 | ¥68.31 |
100 | ¥1.19860 | ¥119.86 |
500 | ¥0.91868 | ¥459.34 |
1,000 | ¥0.83001 | ¥830.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82098 | ¥4,104.90 |